RS Better World

Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs 200 mm 195mm

Subtotal (1 unit)*

£105.10

(exc. VAT)

£126.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
272-7415
Mfr. Part No.:
13959M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electrical Enclosure

Number of Gangs

1

Internal Depth

56mm

Depth

112mm

Material

Polymer

Series

Mureva

Earth Terminal

Yes

Width

195mm

Colour

Light Grey

Finish

Smooth

IP Rating

IP65

Fixing Standard

IEC

Range

Mureva

Standards/Approvals

IEC 60670, EN 50262, IEC 61439-3

Mount Type

Surface

Better World Product

Yes

Better World Claim

Designed for Disassembly

Height

200mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric weatherproof enclosure is a surface mounted mini enclosure for modular device, up to 32A. It can accommodate all types of modular switchgear. It is intended for new or renovated installation in residential. It is equipped with a back plate and a front cover with notch. An optional door can be installed over the cover.

Indoor or outdoor waterproof installation

IP degree of protection IP65

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy