RS Better World

Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount Mount, 1 Gangs 460 mm

Subtotal (1 unit)*

£336.45

(exc. VAT)

£403.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£336.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
272-7410
Mfr. Part No.:
13168M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electrical Enclosure

Number of Gangs

1

Internal Depth

91mm

Depth

160mm

Material

Polymer

Series

Mureva

Earth Terminal

Yes

Width

448mm

Colour

Light Grey

Finish

Smooth

IP Rating

IP65

Fixing Standard

IEC

Standards/Approvals

EN 50262, IEC 60670, IEC 61439-3

Range

Mureva

Mount Type

Surface Mount

Better World Product

Yes

Better World Claim

Designed for Disassembly

Height

460mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric weatherproof versatile enclosure up to 19 modules in 1 row comes with transparent cover. It allows the mounting of power sockets. It comes with protective caps, fixing screws Class 2 and with marking strips and label guards.

Degree of protection is IP65 and IK09

Operating temperature are between -25°C to 60°C

Compliant with IEC 60670

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy