RS Better World

Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount Mount, 1 Gangs 610 mm

Subtotal (1 unit)*

£346.50

(exc. VAT)

£415.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£346.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
272-7420
Mfr. Part No.:
13966M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electrical Enclosure

Number of Gangs

1

Internal Depth

88mm

Depth

160mm

Material

Polymer

Series

Mureva

Earth Terminal

Yes

Width

340mm

Colour

Light Grey

Finish

Smooth

IP Rating

IP65

Fixing Standard

IEC

Range

Mureva

Standards/Approvals

IEC 60670 IEC 61439-3 EN 50262

Better World Product

Yes

Mount Type

Surface Mount

Better World Claim

Designed for Disassembly

Height

610mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric weatherproof versatile enclosure up to 12 modules in 3 rows comes with reversible transparent cover. The total number of modules is 36. It comes with a set of hinges clipped between the bottom and the front plus a bracelet of wiring by row. It comes with protective caps, fixing screws class 2 and with marking strips and label guards. This enclosure is dedicated to indoor and outdoor waterproof installation.

IP65 and IK09 degree of protection

Operating temperature are between -25°C to 60°C

Compliant with IEC 60670

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy