Vimark VWP Black Black Polycarbonate Box, IP66, Surface Mount, 1 Gangs 177 mm 128mm 90 mm

Subtotal (1 unit)*

£11.40

(exc. VAT)

£13.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.40

*price indicative

RS Stock No.:
939-968
Mfr. Part No.:
VWP1200
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Number of Gangs

1

Product Type

Box

Depth

90mm

Material

Polycarbonate

Series

VWP

Earth Terminal

No

Width

128mm

Colour

Black

Finish

Black

IP Rating

IP66

Knockout

Yes

Standards/Approvals

EN

Mount Type

Surface

Height

177mm

COO (Country of Origin):
CN
The Vimark enclosure combines robust design with reliable performance, Ideal for outdoor settings where protection from the elements is crucial.

IP66 rating safeguards against dust and powerful water jets in harsh environments

Universal compatibility with standard sized 1 gang accessories enhances versatility

Single latching clip ensures easy access while maintaining enclosure integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy