Timeguard TW1 Series Grey Polycarbonate Enclosure, IP66, 177 mm x 90 mm x 128 mm
- RS Stock No.:
- 763-814
- Mfr. Part No.:
- TW1200
- Brand:
- Timeguard
Subtotal (1 unit)*
£16.22
(exc. VAT)
£19.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.22 |
*price indicative
- RS Stock No.:
- 763-814
- Mfr. Part No.:
- TW1200
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 177mm | |
| External Length | 90mm | |
| Ventilated | No | |
| External Width | 128mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | TW1 | |
| Standards/Approvals | BS EN 60670 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 177mm | ||
External Length 90mm | ||
Ventilated No | ||
External Width 128mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series TW1 | ||
Standards/Approvals BS EN 60670 | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard Weathersafe enclosure is engineered to endure harsh outdoor environments, offering robust protection while maintaining a sleek aesthetic. Its IP66 rating and Durable polycarbonate construction make it Ideal for various applications in gardens, patios, and workshops.
IP66 rated to safeguard against dust and powerful water jets
Universal compatibility with standard sized 1 gang accessories
Single latching clip for quick and effortless access
Related links
- Timeguard TW1 Series Grey Polycarbonate Enclosure 170 mm x 90 mm x 188 mm
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure IP69 IK08 90 mm x 159 mm x 128
- Timeguard TW1 13A Polycarbonate BS EN 60529, IP66
- RS PRO Light Grey Polycarbonate Enclosure IK06, 38 mm x 120 mm x 90 mm
- RS PRO Light Grey Polycarbonate Enclosure 39.9 mm x 61.3 mm x 90 mm
- RS PRO Light Grey Polycarbonate Enclosure IK06, 38 mm x 90 mm x 80 mm
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure IP68 IK07 90 mm x 159 mm x 128
- Fibox EURONORD Series Silver Grey Aluminium Enclosure IP66 IK08, 56.5 mm x 177 mm x 82 mm
