Timeguard TW1 Series Grey Polycarbonate Enclosure, IP66, 170 mm x 90 mm x 188 mm
- RS Stock No.:
- 763-815
- Mfr. Part No.:
- TW1201
- Brand:
- Timeguard
Subtotal (1 unit)*
£20.14
(exc. VAT)
£24.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.14 |
*price indicative
- RS Stock No.:
- 763-815
- Mfr. Part No.:
- TW1201
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 170mm | |
| External Width | 188mm | |
| Ventilated | No | |
| External Length | 90mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | TW1 | |
| Internal Mount Type | Surface | |
| Standards/Approvals | BS EN 60670 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 170mm | ||
External Width 188mm | ||
Ventilated No | ||
External Length 90mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series TW1 | ||
Internal Mount Type Surface | ||
Standards/Approvals BS EN 60670 | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard weatherproof enclosure provides robust protection against outdoor elements, ensuring reliability and performance in harsh conditions while maintaining a sleek design. Its IP66 rating is Ideal for various outdoor applications, from gardens to workshops.
IP66 rated, protecting against dust and powerful water jets for optimal durability
Universal compatibility with standard sized 2 gang accessories from other manufacturers
Single latching clip allows quick access while ensuring an IP66 rating when closed
Related links
- Timeguard TW1 Series Grey Polycarbonate Enclosure 177 mm x 90 mm x 128 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure IP66 IK09, 130 mm x 188 mm x 188 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure IP66 IK08, 180 mm x 188 mm x 188 mm
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure IP66 IK09, 180 mm x 188 mm x 188 mm
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure IP67 IK09, 180 mm x 378 mm x 188 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure IP66 IK09, 130 mm x 378 mm x 188 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure IP66 IK08, 180 mm x 378 mm x 188 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure IP67 IK08, 180 mm x 278 mm x 188 mm
