Sunon Axial Fan, 12 V dc, dc Operation, 11m³/h, 500mW, 41mA Max, 35 x 35 x 10mm

Subtotal (1 unit)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 313 unit(s), ready to ship from another location
Units
Per unit
1 +£8.66

*price indicative

RS Stock No.:
288-4900
Distrelec Article No.:
301-48-146
Mfr. Part No.:
MF35101V2-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

35mm

AC or DC Operation

dc

Width

35mm

Power Consumption

500mW

Maximum Current

41mA

Depth

10mm

Air Flow

11m³/h

Dimensions

35 x 35 x 10mm

COO (Country of Origin):
PH
The MagLev Motor Fan is designed with precision and reliability in mind, making it suitable for a wide range of applications. With its compact dimensions of 35X35X10mm, it can easily fit into various electronic devices without taking up much space. The fan is constructed with high-quality materials such as Thermoplastic PBT, ensuring durability and resistance to heat. It operates on a rated voltage of 12VDC, with a maximum current of 41mA, making it energy-efficient. The fan has a rated power consumption of 0.42Watts and offers a starting voltage of 6VDC. With its excellent performance characteristics, such as a rated speed of 7500 RPM, an air flow of 6.5 CFM, and a static pressure of 0.13 Inch-H2O, it provides efficient cooling for your electronic devices.

Compact dimensions of 35X35X10mm
Constructed with high-quality Thermoplastic PBT material for durability
Rated voltage of 12VDC and maximum current of 41mA for energy efficiency
Rated power consumption of 0.42Watts
Excellent performance characteristics rated speed of 7500 RPM, air flow of 6.5 CFM, and static pressure of 0.13 Inch-H2O
Precise Vapo bearing system for smooth and reliable operation
Operating temperature range of -10 to +70°C for versatile use

Related links