Sunon Axial Fan, 5 V dc, dc Operation, 7.3m³/h, 380mW, 76mA Max, 35 x 35 x 6mm

Subtotal (1 unit)*

£9.21

(exc. VAT)

£11.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
1 +£9.21

*price indicative

RS Stock No.:
288-4898
Distrelec Article No.:
301-48-140
Mfr. Part No.:
MF35060V2-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

5 V dc

Height

35mm

AC or DC Operation

dc

Power Consumption

380mW

Width

35mm

Depth

6mm

Maximum Current

76mA

Dimensions

35 x 35 x 6mm

Air Flow

7.3m³/h

COO (Country of Origin):
CN
The fan is a single phase, 4-poles brushless DC motor fan with a Vapo bearing system. It has dimensions of 35X35X6 mm and is designed for MagLev Motor Fan applications. The fan operates at a rated voltage of 5 VDC and has a rated current of 66 mA. With a rated power consumption of 0.33 WATTS and a safety power consumption of 0.35 WATTS, this fan offers efficient and reliable performance. It has a rated speed of 5800 RPM ± 15% and provides an air flow of 4.3 CFM with a static pressure of 0.07 Inch-H O. With a noise level of 18.3 dB(A), this fan operates quietly. It has an insulation class of UL Class A and a life expectancy of 60,000 hours at 40 deg. C, 65% humidity, and 90% CL.

Single phase, 4-poles brushless DC motor fan
Vapo bearing system for smooth and reliable operation
Compact dimensions of 35X35X6 mm
Designed for MagLev Motor Fan applications
Efficient performance with a rated voltage of 5 VDC and rated current of 66 mA
Low power consumption with a rated power of 0.33 WATTS and safety power of 0.35 WATTS
High speed operation at 5800 RPM ± 15%
Provides an air flow of 4.3 CFM with a static pressure of 0.07 Inch-H O
Quiet operation with a noise level of 18.3 dB(A)
UL Class A insulation for safety
Long life expectancy of 60,000 hours

Related links