Sunon Axial Fan, 12 V dc, dc Operation, 6.1m³/h, 24mA Max, 35 x 35 x 10mm
- RS Stock No.:
- 285-8419
- Distrelec Article No.:
- 301-48-147
- Mfr. Part No.:
- MF35101V3-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£12.47
(exc. VAT)
£14.96
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 258 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £12.47 |
*price indicative
- RS Stock No.:
- 285-8419
- Distrelec Article No.:
- 301-48-147
- Mfr. Part No.:
- MF35101V3-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 35mm | |
| AC or DC Operation | dc | |
| Width | 35mm | |
| Maximum Current | 24mA | |
| Depth | 10mm | |
| Dimensions | 35 x 35 x 10mm | |
| Air Flow | 6.1m³/h | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 35mm | ||
AC or DC Operation dc | ||
Width 35mm | ||
Maximum Current 24mA | ||
Depth 10mm | ||
Dimensions 35 x 35 x 10mm | ||
Air Flow 6.1m³/h | ||
- COO (Country of Origin):
- CN
The fan offers efficient cooling and is suitable for various applications. With its compact dimensions of 35x35x10mm, this fan can easily fit into small spaces. The MagLev motor fan design ensures reliable and noiseless operation. The fan operates at a rated voltage of 12VDC and consumes low power of 0.24 watts. It has a Vapo bearing system for smooth and long-lasting performance. The fan is designed with thermoplastic PBT materials that meet safety standards. Its compact size, low noise, and reliable performance make it an ideal choice for cooling electronic devices.
Compact dimensions of 35x35x10mm
Efficient cooling with MagLev motor fan design
Rated voltage of 12VDC and low power consumption of 0.24 watts
Vapo bearing system for smooth and long-lasting performance
Thermoplastic PBT materials for safety and reliability
Efficient cooling with MagLev motor fan design
Rated voltage of 12VDC and low power consumption of 0.24 watts
Vapo bearing system for smooth and long-lasting performance
Thermoplastic PBT materials for safety and reliability
Related links
- Sunon Axial Fan dc Operation 500mW 35 x 35 x 10mm
- Sunon Axial Fan dc Operation 460mW 35 x 35 x 10mm
- Sunon M Series Axial Fan DC Operation 720mW 35 x 35 x 10mm
- Sunon Axial Fan DC Operation 680mW IP20, 35 x 35 x 10mm
- Sunon Axial Fan dc Operation 380mW 35 x 35 x 6mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 101mA Max, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 122mA Max, 40 x 40 x 10mm