Sunon Axial Fan, 5 V dc, dc Operation, 9.3m³/h, 690mW, 138mA Max, 30 x 30 x 10mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4893
Distrelec Article No.:
301-48-129
Mfr. Part No.:
MF30100V1-1000U-S99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

5 V dc

Height

30mm

AC or DC Operation

dc

Width

30mm

Power Consumption

690mW

Maximum Current

138mA

Depth

10mm

Dimensions

30 x 30 x 10mm

Air Flow

9.3m³/h

COO (Country of Origin):
CN
The high-quality MagLev Motor Fan is perfect for applications requiring efficient cooling in a compact design. With its sleek dimensions of 30x30x10 mm and a weight of only 7.8 g, it is suitable for various electronic devices and systems. The brushless DC motor and Vapo bearing system ensure reliable and quiet operation. This fan delivers an impressive air flow of 5.5 CFM and static pressure of 0.20 Inch-H O, making it ideal for cooling sensitive components. The fan operates at a rated voltage of 5 VDC with a low power consumption of only 0.60 WATTS. It can withstand temperatures ranging from -10 to +70 degrees Celsius, making it suitable for a wide range of operating conditions.

Compact design with dimensions of 30x30x10 mm and a weight of 7.8 g
Brushless DC motor for reliable and quiet operation
Vapo bearing system for enhanced durability
Delivers an air flow of 5.5 CFM and static pressure of 0.20 Inch-H O
Low power consumption of only 0.60 WATTS
Wide operating temperature range of -10 to +70 degrees Celsius

Related links