Sunon Axial Fan, 12 V dc, dc Operation, 5.5cfm, 0.66/0.77W, 64mA Max, 30 x 30 x 10mm
- RS Stock No.:
- 288-4896
- Distrelec Article No.:
- 301-34-001
- Mfr. Part No.:
- MF30101V1-1000U-G99
- Brand:
- Sunon
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 168 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 288-4896
- Distrelec Article No.:
- 301-34-001
- Mfr. Part No.:
- MF30101V1-1000U-G99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 30mm | |
| Power Consumption | 0.66/0.77W | |
| Width | 30mm | |
| Maximum Current | 64mA | |
| Depth | 10mm | |
| Dimensions | 30 x 30 x 10mm | |
| Air Flow | 5.5cfm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 30mm | ||
Power Consumption 0.66/0.77W | ||
Width 30mm | ||
Maximum Current 64mA | ||
Depth 10mm | ||
Dimensions 30 x 30 x 10mm | ||
Air Flow 5.5cfm | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan measures 30x30x10 mm, making it ideal for small spaces. With a single phase, 4-poles Brushless DC motor design and precise Vapo bearing system, this fan offers reliable performance. The thermoplastic PBT frame and fan blade materials are UL 94V-0 rated for safety. It operates at a rated voltage of 12 VDC, with a rated current of 55mA and a rated power consumption of 0.66 WATTS. The fan provides an air flow of 5.5 CFM and a static pressure of 0.25 Inch-H2O. With a life expectancy of 70,000 hours at 40°C, 65% humidity, and 90% CL, this fan is built to last.
Compact size of 30x30x10 mm for easy installation in small spaces
Single phase, 4-poles Brushless DC motor design for reliable performance
Precise Vapo bearing system for smooth and quiet operation
Thermoplastic PBT frame and fan blade materials with UL 94V-0 rating for safety
Rated voltage of 12 VDC, rated current of 55mA, and rated power consumption of 0.66 WATTS
Air flow of 5.5 CFM and static pressure of 0.25 Inch-H2O for efficient cooling
70,000 hours life expectancy at 40°C, 65% humidity, and 90% CL for long-lasting operation
Single phase, 4-poles Brushless DC motor design for reliable performance
Precise Vapo bearing system for smooth and quiet operation
Thermoplastic PBT frame and fan blade materials with UL 94V-0 rating for safety
Rated voltage of 12 VDC, rated current of 55mA, and rated power consumption of 0.66 WATTS
Air flow of 5.5 CFM and static pressure of 0.25 Inch-H2O for efficient cooling
70,000 hours life expectancy at 40°C, 65% humidity, and 90% CL for long-lasting operation
Related links
- Sunon Axial Fan DC Operation 660mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan dc Operation 810mW 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 600mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan dc Operation 450mW 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 5.28/6.08W 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 330mW IP20, 40 x 40 x 6mm
- Sunon Axial Fan DC Operation 380mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan dc Operation 1.54W 50 x 50 x 15mm