Sunon Axial Fan, 24 V dc, dc Operation, 75cfm, 5.28/6.08W, 253mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 288-3493
- Mfr. Part No.:
- PE92252B1-000U-G99
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 288-3493
- Mfr. Part No.:
- PE92252B1-000U-G99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | dc | |
| Height | 92mm | |
| Width | 92mm | |
| Power Consumption | 5.28/6.08W | |
| Depth | 25mm | |
| Maximum Current | 253mA | |
| Dimensions | 92 x 92 x 25mm | |
| Air Flow | 75cfm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Height 92mm | ||
Width 92mm | ||
Power Consumption 5.28/6.08W | ||
Depth 25mm | ||
Maximum Current 253mA | ||
Dimensions 92 x 92 x 25mm | ||
Air Flow 75cfm | ||
- COO (Country of Origin):
- DE
The high-performance DC brushless fan boasts a compact size, making it suitable for a variety of applications. With a precision ball bearing system, this fan ensures long-lasting and reliable operation. The thermoplastic PBT frame and fan blade provide durability and resistance to high temperatures.
Compact size of 92x92x25mm
Precision ball bearing system for long-lasting operation
Thermoplastic PBT frame and fan blade for durability and resistance to high temperatures
Rated voltage of 24VDC
Maximum power consumption of 6.08 watts
Rated speed of 4500 RPM
Air flow of 75 CFM
High-performance design for efficient cooling
Excellent reliability and safety
Precision ball bearing system for long-lasting operation
Thermoplastic PBT frame and fan blade for durability and resistance to high temperatures
Rated voltage of 24VDC
Maximum power consumption of 6.08 watts
Rated speed of 4500 RPM
Air flow of 75 CFM
High-performance design for efficient cooling
Excellent reliability and safety
Related links
- Sunon Axial Fan DC Operation 4.44W IP20, 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 5.04W IP20, 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 2W 120 x 120 x 25mm
- Sunon Axial Fan dc Operation 1.9W 120 x 120 x 25mm
- Sunon Axial Fan dc Operation 155mA Max 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 2.76W IP68, 92 x 92 x 25mm
- Sunon EE Series Axial Fan DC Operation 2W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 1.26W 92 x 92 x 25mm