Sunon Axial Fan, 12 V dc, dc Operation, 60cfm, 6.72/4.29W, 357mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 288-3512
- Distrelec Article No.:
- 301-48-210
- Mfr. Part No.:
- PF80251V1-1000U-S99
- Brand:
- Sunon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3512
- Distrelec Article No.:
- 301-48-210
- Mfr. Part No.:
- PF80251V1-1000U-S99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 80mm | |
| Power Consumption | 6.72/4.29W | |
| Width | 80mm | |
| Depth | 25mm | |
| Maximum Current | 357mA | |
| Air Flow | 60cfm | |
| Dimensions | 80 x 80 x 25mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 80mm | ||
Power Consumption 6.72/4.29W | ||
Width 80mm | ||
Depth 25mm | ||
Maximum Current 357mA | ||
Air Flow 60cfm | ||
Dimensions 80 x 80 x 25mm | ||
- COO (Country of Origin):
- PH
The high-quality MagLev Motor Fan has dimensions of 80X80X25 mm and operates at a rated voltage of 12 VDC. With a rated current of 310 mA and rated power consumption of 3.72 WATTS, this fan provides efficient cooling performance. It features a single phase, 4-pole Brushless DC motor and a Vapo bearing system, ensuring reliable and quiet operation. The fan has a rated speed of 4800 RPM ± 10% and an air flow of 60 CFM. With its UL Class A insulation and automatic restart protection, this fan offers safety and durability.
Compact and efficient cooling solution
Quiet operation with Vapo bearing system
High performance with a rated speed of 4800 RPM
Reliable operation with UL Class A insulation
Automatic restart protection for added safety
Wide operating voltage range from 10.2 to 13.8 VDC
Durable design with a life expectancy of 60,000 hrs
Easy installation with standard mounting holes
Quiet operation with Vapo bearing system
High performance with a rated speed of 4800 RPM
Reliable operation with UL Class A insulation
Automatic restart protection for added safety
Wide operating voltage range from 10.2 to 13.8 VDC
Durable design with a life expectancy of 60,000 hrs
Easy installation with standard mounting holes
Related links
- Sunon Axial Fan DC Operation 3.72W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 3.72W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 4.32W IP20, 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 690mW 30 x 30 x 10mm
- Sunon Axial Fan dc Operation 138mA Max, 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 3.48W 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 1.11W 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 1.18W 80 x 80 x 25mm