ebm-papst Axial Fan, 24 V dc, dc Operation, 19m³/h, 0.5 → 1.1W, 39mA Max, 60 x 60 x 25mm

Subtotal (1 unit)*

£30.88

(exc. VAT)

£37.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 513 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.88

*price indicative

RS Stock No.:
285-7819
Distrelec Article No.:
301-82-825
Mfr. Part No.:
614N/2L
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

AC or DC Operation

dc

Height

60mm

Width

60mm

Power Consumption

0.5 → 1.1W

Depth

25mm

Maximum Current

39mA

Air Flow

19m³/h

Dimensions

60 x 60 x 25mm

COO (Country of Origin):
HU

Related links