ebm-papst Axial Fan, 24 V dc, dc Operation, 23m³/h, 0.7 to1.5W, 53mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 285-7818
- Distrelec Article No.:
- 301-82-822
- Mfr. Part No.:
- 614N/2GML
- Brand:
- ebm-papst
Subtotal (1 unit)*
£26.82
(exc. VAT)
£32.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.82 |
*price indicative
- RS Stock No.:
- 285-7818
- Distrelec Article No.:
- 301-82-822
- Mfr. Part No.:
- 614N/2GML
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| Height | 60mm | |
| AC or DC Operation | dc | |
| Width | 60mm | |
| Power Consumption | 0.7 to1.5W | |
| Maximum Current | 53mA | |
| Depth | 25mm | |
| Air Flow | 23m³/h | |
| Dimensions | 60 x 60 x 25mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation dc | ||
Width 60mm | ||
Power Consumption 0.7 to1.5W | ||
Maximum Current 53mA | ||
Depth 25mm | ||
Air Flow 23m³/h | ||
Dimensions 60 x 60 x 25mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst 600 N Series Axial Fan DC Operation 900mW 60 x 60 x 25mm
- ebm-papst Axial Fan dc Operation 0.5 → 1.1W 60 x 60 x 25mm
- ebm-papst 4400 F Series Axial Fan DC Operation 2W, 119 x 119 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 3.8W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 1.2W, 60 x 60 x 25mm
- ebm-papst 620 Series Axial Fan DC Operation 5.6W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.1W, 60 x 60 x 25mm
- ebm-papst 620 Series Axial Fan DC Operation 1.5W, 60 x 60 x 25mm