Sunon GM Series Axial Fan, 12 V dc, DC Operation, 39.8m³/h, 2.8W, 230mA Max, 40 x 40 x 28mm
- RS Stock No.:
- 111-8185
- Mfr. Part No.:
- GM1204PQV1-8A.GN
- Brand:
- Sunon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-8185
- Mfr. Part No.:
- GM1204PQV1-8A.GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 40mm | |
| AC or DC Operation | DC | |
| Power Consumption | 2.8W | |
| Width | 40mm | |
| Depth | 28mm | |
| Maximum Current | 230mA | |
| Air Flow | 39.8m³/h | |
| Dimensions | 40 x 40 x 28mm | |
| Noise Level | 59.9dB | |
| Fan Speed | 19000rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Vapo | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation DC | ||
Power Consumption 2.8W | ||
Width 40mm | ||
Depth 28mm | ||
Maximum Current 230mA | ||
Air Flow 39.8m³/h | ||
Dimensions 40 x 40 x 28mm | ||
Noise Level 59.9dB | ||
Fan Speed 19000rpm | ||
Direction of Curve Forward | ||
Bearing Type Vapo | ||
- COO (Country of Origin):
- CN
VAPO Bearing Fans
VAPO™ bearings incorporate a magnetic levitation system which reduces friction and enables low levels of vibration. They are made of specially treated materials for reduced wear and greater impact resistance.
Very low noise and vibration levels
Very long operating life
Thermoplastic frame material
Very long operating life
Thermoplastic frame material
Related links
- RS PRO Axial Fan DC Operation 2.8W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 2.8W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 2.8W IP55, 60 x 60 x 25mm
- ebm-papst 8400 N Series Axial Fan DC Operation 2.8W 80 x 80 x 25mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 2.8W IP20, 40 x 40 x 28mm
- Sunon Axial Fan dc Operation 1.95/2.25W 40 x 40 x 28mm
- Sunon Axial Fan dc Operation 11.4/13.12W 40 x 40 x 28mm
- Sunon Axial Fan dc Operation 10.80/12.42W 40 x 40 x 28mm
