Block Open Frame 15 kVA Auto-Transformer, 500 V ac, 480 V Primary, 400 V ac Secondary

Image representative of range

Subtotal (1 unit)*

£589.45

(exc. VAT)

£707.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£589.45

*price indicative

RS Stock No.:
738-7884
Mfr. Part No.:
AT3 15-48/50-4
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Auto-Transformer

Primary Voltage

500 V ac, 480 V

Secondary Voltage

400 V ac

Construction

Open Frame

Mount Type

Floor Standing, Wall, Chassis

Termination Type

Screw

Minimum Operating Frequency

50Hz

Secondary Power

15kVA

Maximum Operating Frequency

60Hz

Maximum Operating Temperature

40°C

Length

315mm

Width

165mm

Standards/Approvals

CSA 22.2, UL 506, VDE 0532, C-UL-US, VDE 0570 part 2-13, IEC 61558-2-13, DIN EN 61558-2-13

Weight

29.40kg

Depth

250mm

COO (Country of Origin):
DE

AT3 Series Autotransformers


Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings

Easy installation-mounting holes provided

Screw terminal connections

Reverse operation posible

Transformers tested to EN 61558-2-13

BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy