TE Connectivity Automotive Connector Plug Black Cable Mount 29 Way 282454-1
- RS Stock No.:
- 719-9309
- Mfr. Part No.:
- 282454-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 719-9309
- Mfr. Part No.:
- 282454-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 29 | |
| Type | Automotive connector housing | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Colour | Black | |
| Height | 50mm | |
| Width | 50mm | |
| Depth | 35.3mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 29 | ||
Type Automotive connector housing | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Colour Black | ||
Height 50mm | ||
Width 50mm | ||
Depth 35.3mm | ||
Housing Material Nylon | ||
TE Connectivity Miscellaneous Automotive Connectors
A range of miscellaneous automotive connectors
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Automotive Connector Plug Black Cable Mount 48 Way 2366066-1
- TE Connectivity Cable Termination 1-2356607-2
- TE Connectivity Wire Termination 1-967167-6
- TE Connectivity, 1452303-1 Automotive Connector Plug Black Cable Mount 12 Way 1452303-1
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 2 Way 365057-3
- TE Connectivity, SUPERSEAL Automotive Connector Plug Black Cable Mount 26 Way 1473712-1
- TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 8 Way 284869-1
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 4 Way 365059-3

