Molex, 33471 Connector Housing Female Black Cable 2 Way Crimp Terminal Termination 33471-0206
- RS Stock No.:
- 788-198
- Mfr. Part No.:
- 33471-0206
- Brand:
- Molex
Image representative of range
Subtotal (1 bag of 200 units)*
£202.97
(exc. VAT)
£243.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £202.97 | £1.015 |
*price indicative
- RS Stock No.:
- 788-198
- Mfr. Part No.:
- 33471-0206
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Termination Type | Crimp Terminal | |
| Sub Type | Connector Assembly | |
| Number of Contacts | 2 | |
| Current | 22A | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | 33471 | |
| Colour | Black | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Housing Material | SPS/Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Termination Type Crimp Terminal | ||
Sub Type Connector Assembly | ||
Number of Contacts 2 | ||
Current 22A | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series 33471 | ||
Colour Black | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Housing Material SPS/Nylon | ||
- COO (Country of Origin):
- CN
The Molex Sealed female connector assembly offers a reliable solution for secure connections in various applications. Designed for seamless integration, it guarantees effective electrical performance while enhancing assembly efficiency.
Active MX150 Mat-Sealed design ensures superior moisture resistance
Single-row configuration accommodates 2 circuits, optimizing space utilisation
Keying option A enhances connection reliability by preventing mismating
Connector Position Assurance mechanism provides added assurance during installation
Related links
- Molex, 33471 Connector Housing Female Black Cable 4 Way Crimp Terminal Termination 33471-0461
- Molex, 33471 Connector Housing Female Black Cable 5 Way Crimp Terminal Termination 33471-0501
- Molex, 33471 Connector Housing Female Grey Cable 2 Way Crimp Terminal Termination 33471-0207
- Molex, 33471 Connector Housing Female Black Cable 3 Way Crimp Termination 33471-0306
- Molex, 33471 Connector Housing Female Grey Cable 2 Way Crimp Termination 33471-0202
- Molex, 33472 Connector Housing Female Black Cable 12 Way Crimp Terminal Termination 33472-1301
- Molex, 33472 Connector Housing Female Black Cable 12 Way Crimp Terminal Termination 33472-1306
- Molex, 160014 Connector Housing Female Black Wire-to-Board 28 Way Crimp Terminal Termination 160014-0014

