Molex, 19418 Connector Housing Receptacle Black Cable Mount 6 Way 19418-0010

Subtotal (1 pack of 30 units)*

£152.78

(exc. VAT)

£183.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£152.78£5.093

*price indicative

RS Stock No.:
507-625
Distrelec Article No.:
304-60-854
Mfr. Part No.:
19418-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Circuit Recepctacle

Number of Contacts

6

Gender

Receptacle

Number of Rows

2

Mounting Type

Cable Mount

Series

19418

Colour

Black

IP Rating

IP67

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Series Number

19418

COO (Country of Origin):
TW

Molex 19418 Series Connector Housing, 6 Contacts, Cable Mount Type - 19418-0010


This connector housing is a durable circuit receptacle designed for reliable electrical connections in various applications. Constructed for cable mounting, it features a robust design rated IP67, ensuring resistance against dust and moisture. This 6-pin black connector housing can endure extreme temperatures ranging from -40°C to +125°C, making it ideal for industrial use.

Features & Benefits


• Designed for six circuits to accommodate versatile wiring needs
• Constructed with high-temperature materials for improved longevity
• IP67 rating protects against dust ingress and water immersion
• Suitable for 16-14 AWG wire sizes to enhance connectivity
• Resilient black housing offers excellent durability and aesthetic
• Locking mechanism ensures secure mating with compatible components

Applications


• Utilised in power distribution for industrial machinery
• Suitable for wire-to-board and wire-to-wire connections
• Ideal for automation systems requiring reliable circuit connections
• Employed in electrical panels for efficient power management
• Perfect for use in harsh environmental conditions

How does the IP67 rating enhance usability?


The IP67 rating signifies complete protection against dust and immersion in water up to 1 metre for 30 minutes, making it suitable for harsh working environments without risking electrical failure.

What wire sizes can be effectively used with this connector?


It is designed for compatibility with wire sizes between 16 AWG and 14 AWG, allowing for flexible and effective connectivity in various applications.

Is this product suitable for outdoor installations?


Yes, the housing’s robust design and IP67 rating make it well-suited for outdoor use where exposure to moisture and dust can be a concern.

What locking features are incorporated in this connector housing?


The connector includes a locking mechanism that ensures a secure fit with mating parts, reducing the risk of accidental disconnection in applications that demand stability.

Can this connector housing be used in automotive applications?


No, this connector housing is not recommended for automotive applications with specific requirements, ensuring its optimal performance in other industrial settings.

Related links