Molex, 33481 Automotive Connector Plug Light Grey 4 Way 33481-0402
- RS Stock No.:
- 507-552
- Distrelec Article No.:
- 304-56-166
- Mfr. Part No.:
- 33481-0402
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£145.92
(exc. VAT)
£175.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.92 | £1.459 |
*price indicative
- RS Stock No.:
- 507-552
- Distrelec Article No.:
- 304-56-166
- Mfr. Part No.:
- 33481-0402
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Male Connector Assembly | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Series | 33481 | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Male Connector Assembly | ||
Number of Contacts 4 | ||
Gender Male | ||
Number of Rows 1 | ||
Series 33481 | ||
Colour Light Grey | ||
- COO (Country of Origin):
- CN
The TE Connectivity advanced connector from te connectivity is engineered for seamless connectivity solutions, optimizing performance in diverse applications. The product harnesses cutting-edge technology, ensuring reliable and efficient connections essential for a variety of electronic setups. Constructed with high-quality materials, this connector guarantees durability and longevity, making it ideal for both industrial and commercial use. Its compact design allows for easy integration into existing systems while ensuring minimal disruption during installation. Overall, this connector stands as a testament to te connectivity's commitment to providing innovative and reliable electronic solutions.
Designed for versatile applications across various sectors
Compact form factor ensures easy installation in tight spaces
Manufactured from high-grade materials for enhanced durability
Offers reliable connections that improve overall system performance
Supports a range of environments, making it highly adaptable
Compact form factor ensures easy installation in tight spaces
Manufactured from high-grade materials for enhanced durability
Offers reliable connections that improve overall system performance
Supports a range of environments, making it highly adaptable
Related links
- Molex Crimp Termination 33482-1202
- Molex Crimp Termination 33482-6202
- Molex Crimp Termination 33481-0601
- Molex, MX150 33481 1 Row 2 Way Cable Mount Male Sealed Connector
- Molex Automotive Connector Plug Black Crimp Termination 33481-0401
- Deutsch, DTP Automotive Connector Plug Grey 4 Way DTP06-4S
- Deutsch, DTP Automotive Connector Plug Grey 4 Way DTP06-4S-E003
- Deutsch, DT Automotive Connector Plug Grey 4 Way DT06-4S-E008

