TE Connectivity, 282236 Automotive Connector Plug Natural 6 Way 282236-2
- RS Stock No.:
- 476-057
- Distrelec Article No.:
- 304-52-836
- Mfr. Part No.:
- 282236-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 476-057
- Distrelec Article No.:
- 304-52-836
- Mfr. Part No.:
- 282236-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Assembly | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Series | 282236 | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Assembly | ||
Number of Contacts 6 | ||
Gender Male | ||
Number of Rows 1 | ||
Series 282236 | ||
Colour Natural | ||
- COO (Country of Origin):
- IT
The TE Connectivity Timer connector system is expertly designed for wiring applications requiring reliable connections in both wire-to-board and wire-to-device configurations. Its robust housing accommodates six male terminals, ensuring secure connectivity even under challenging environmental conditions. This product combines functionality with convenience, featuring a sealable construction that keeps contaminants at bay, making it an excellent choice for automotive and industrial applications alike. The innovative design includes a natural colour that blends seamlessly into various installations while a generous operating temperature range facilitates versatile use. With its sophisticated engineering, this connector is tailored to accommodate demanding signal circuit applications while maintaining optimal performance standards.
Sealable design reduces exposure to environmental contaminants
Natural colour enhances aesthetic integration in various applications
Optimised for wire-to-board and wire-to-device systems for adaptability
180° cable exit angle allows for flexible installation options
Durable PA body material offers increased resilience
Polarised mating alignment ensures correct connections every time
IP54K degree of protection provides robust environmental resilience
Low halogen content supports environmental compliance and sustainability
Conveniently packaged in bags for easy distribution and handling
Natural colour enhances aesthetic integration in various applications
Optimised for wire-to-board and wire-to-device systems for adaptability
180° cable exit angle allows for flexible installation options
Durable PA body material offers increased resilience
Polarised mating alignment ensures correct connections every time
IP54K degree of protection provides robust environmental resilience
Low halogen content supports environmental compliance and sustainability
Conveniently packaged in bags for easy distribution and handling
Related links
- TE Connectivity, Timer Automotive Connector Plug Natural 6 Way 2-965641-1
- TE Connectivity, Micro Quadlok System Automotive Connector Plug Natural Cable Mount 6 Way 1-967587-3
- TE Connectivity Solder Termination 936287-2
- TE Connectivity, RAST 5 Automotive Connector Socket Natural 6 Way 928343-6
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 6 Way 7-968970-1
- TE Connectivity, Econoseal J Mk I Automotive Connector Plug Natural 2 Way 172198-1
- TE Connectivity, Econoseal J Mk I Automotive Connector Plug Natural 4 Way 172204-1
- TE Connectivity, 967652 Automotive Connector Plug Natural 1 Way 967652-1

