TE Connectivity, 967652 Automotive Connector Plug Natural 1 Way 967652-1
- RS Stock No.:
- 473-881
- Mfr. Part No.:
- 967652-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£146.30
(exc. VAT)
£175.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.30 | £0.244 |
*price indicative
- RS Stock No.:
- 473-881
- Mfr. Part No.:
- 967652-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cavity Blanking Plug | |
| Number of Contacts | 1 | |
| Gender | Plug | |
| Series | 967652 | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cavity Blanking Plug | ||
Number of Contacts 1 | ||
Gender Plug | ||
Series 967652 | ||
Colour Natural | ||
- COO (Country of Origin):
- AT
The TE Connectivity Cavity blanking plug is designed specifically for automotive applications, offering a reliable sealing solution to enhance connectivity while protecting unused cavities in connector housings. The product is crafted from silicone material, providing impressive flexibility and durability across a wide operating temperature range, ensuring robustness in demanding environments. Ideal for various automotive connectors, this plug plays a crucial role in maintaining the overall integrity of the electrical systems by preventing moisture and contaminants from entering the connectors. With its tailored dimensions, it accommodates specific cavity sizes, making it a fitting solution for various installation requirements. Perfectly combining practicality with performance, this product is an essential component for manufacturers and engineers focused on quality and reliability in automotive connectivity solutions.
Engineered specifically for automotive applications
Crafted from high-quality silicone for enhanced durability
Offers flexibility to withstand various installation conditions
Narrow cavity dimensions ensure a snug fit and effective sealing
Designed to prevent moisture ingress and protect connections
Maintains functionality across extreme temperature ranges
Enhances overall performance and reliability of electrical systems
Aids in reducing potential connector damage in unused cavities
Crafted from high-quality silicone for enhanced durability
Offers flexibility to withstand various installation conditions
Narrow cavity dimensions ensure a snug fit and effective sealing
Designed to prevent moisture ingress and protect connections
Maintains functionality across extreme temperature ranges
Enhances overall performance and reliability of electrical systems
Aids in reducing potential connector damage in unused cavities
Related links
- TE Connectivity, 967652 967652-1 Cavity Blanking Plug
- TE Connectivity, MULTILOCK 40 III Automotive Connector Plug Natural 31 Way 353826-1
- TE Connectivity, Timer Automotive Connector Plug Natural 21 Way 2-967630-1
- TE Connectivity Crimp Termination 2-967628-1
- Molex Automotive Connector Plug Natural Cable Mount 1 Way, Plug In Termination 19431-0013
- TE Connectivity, Timer Automotive Connector Plug Natural 6 Way 2-965641-1
- TE Connectivity, Econoseal J Mk I Automotive Connector Plug Natural 2 Way 172198-1
- TE Connectivity, Econoseal J Mk I Automotive Connector Plug Natural 4 Way 172204-1

