TE Connectivity, 147325 Automotive Connector Black 40 Way 1473255-2
- RS Stock No.:
- 475-737
- Distrelec Article No.:
- 304-64-765
- Mfr. Part No.:
- 1473255-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£207.85
(exc. VAT)
£249.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.85 | £2.079 |
*price indicative
- RS Stock No.:
- 475-737
- Distrelec Article No.:
- 304-64-765
- Mfr. Part No.:
- 1473255-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Lever Assembly | |
| Number of Contacts | 40 | |
| Series | 147325 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Lever Assembly | ||
Number of Contacts 40 | ||
Series 147325 | ||
Colour Black | ||
- COO (Country of Origin):
- KR
The TE Connectivity Automotive connector caps and covers, specifically designed as a cover assembly, offer optimal protection for your electronics. Featuring a right-angle cable exit, this component enhances functionality in confined spaces while ensuring a secure fit. Constructed from durable PBT glass fibre, it withstands demanding environments, making it ideal for automotive applications. The sleek black finish adds a professional touch, seamlessly integrating with various setups. Compatibility with wire-to-board and wire-to-device connector systems allows for versatile usage, ensuring reliable connections in critical functions. With a focus on safety and durability, this cover assembly is designed to meet high standards, providing peace of mind for both manufacturers and consumers alike.
Engineered for reliable strain relief to maintain connection integrity
Suitable for a broad operating temperature range, ensuring performance consistency
Low halogen content contributes to environmental safety and compliance
Compatible with a range of MQS series components for versatile integration
Packaged in bags for convenient procurement and storage
Suitable for a broad operating temperature range, ensuring performance consistency
Low halogen content contributes to environmental safety and compliance
Compatible with a range of MQS series components for versatile integration
Packaged in bags for convenient procurement and storage
Related links
- TE Connectivity, Micro Quadlok System Automotive Connector 40 Way 1473255-1
- JAE, MX23A Automotive Connector Socket Black Cable Mount 40 Way MX23A40SF1
- Deutsch, DRC Automotive Connector Plug Black PCB 40 Way DRC26-40SA
- JAE Solder Termination MX23A40NF1
- TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 40 Way 1473252-1
- Deutsch, DRC Automotive Connector Plug Black PCB 40 Way DRC16-40S
- JAE, MX34 Automotive Connector Socket Grey Cable Mount 40 Way MX34040SF1
- TE Connectivity, DEUTSCH DRC Male 40 Way

