TE Connectivity, SWS Automotive Connector Accessory Brown 1823111-1
- RS Stock No.:
- 475-156
- Distrelec Article No.:
- 304-64-868
- Mfr. Part No.:
- 1823111-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£152.94
(exc. VAT)
£183.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £152.94 | £0.076 |
*price indicative
- RS Stock No.:
- 475-156
- Distrelec Article No.:
- 304-64-868
- Mfr. Part No.:
- 1823111-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Single Wire Seal | |
| Series | SWS | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Single Wire Seal | ||
Series SWS | ||
Colour Brown | ||
- COO (Country of Origin):
- AT
The TE Connectivity single wire seal (SWS) is designed for durability and reliability across various applications. Engineered with an 8.5 mm cavity diameter, it is suitable for a wide range of wire sizes, ensuring a secure fit while safeguarding against environmental elements. This product excels in a harsh temperature range of -40 to 130 °C, making it ideal for demanding conditions. Crafted from silicone and offered in a classic brown colour, the seal combines aesthetic appeal with functional performance. Its specific design helps in maintaining insulation integrity, making it a preferred choice for connectors and accessories. With its compatibility with hydrocarbon environments, this product is built to withstand challenging conditions, providing peace of mind for users needing robust sealing solutions.
Robust design enhances durability in various applications
Compatible with different wire sizes to ensure versatile installation
Excellent resistance to extreme temperatures maintains performance under stress
Silicone material promotes longevity and reliable sealing
Brown colour allows for a discreet presentation in assemblies
Ideal for use in hydrocarbon environments, catering to specific industry needs
Designed to maintain insulation integrity for improved electrical performance
Compatible with different wire sizes to ensure versatile installation
Excellent resistance to extreme temperatures maintains performance under stress
Silicone material promotes longevity and reliable sealing
Brown colour allows for a discreet presentation in assemblies
Ideal for use in hydrocarbon environments, catering to specific industry needs
Designed to maintain insulation integrity for improved electrical performance
Related links
- TE Connectivity, 3462 Automotive Connector Accessory 346237-1
- TE Connectivity, AMP Automotive Connector Accessory Black 1-929152-1
- TE Connectivity, 3684 Automotive Connector Accessory Black 368440-1
- TE Connectivity, 1743 Automotive Connector Accessory Receptacle Black 1743654-1
- TE Connectivity, 1840 Automotive Connector Accessory Plug Black 184097-1
- TE Connectivity, 184010 Automotive Connector Accessory Plug Black 184010-1
- TE Connectivity, 1749 Automotive Connector Accessory Plug Black 174909-1
- TE Connectivity, 1740 Automotive Connector Accessory Plug Yellow 174056-1

