TE Connectivity, 1738 Automotive Connector Accessory 173862-2
- RS Stock No.:
- 473-110
- Distrelec Article No.:
- 304-64-836
- Mfr. Part No.:
- 173862-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£145.92
(exc. VAT)
£175.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £145.92 | £1.459 |
*price indicative
- RS Stock No.:
- 473-110
- Distrelec Article No.:
- 304-64-836
- Mfr. Part No.:
- 173862-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Multilock Cap | |
| Series | 1738 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Multilock Cap | ||
Series 1738 | ||
- COO (Country of Origin):
- JP
The TE Connectivity multilock cap assembly is engineered to provide reliable connectivity for a variety of applications. Designed for robust performance, it ensures smooth operation in challenging environments, thanks to its low halogen and compliant materials. The precision of the 070 Series enhances the performance of your connections, delivering consistent reliability. With a focus on sustainability and compliance, the assembly meets stringent EU RoHS and other regulatory standards, making it an ideal choice for eco-conscious projects. Easy integration into your existing setups and offers a balance of durability and aesthetic appeal.
Utilises low halogen materials for environmentally responsible use
Designed for wave solder capabilities, ensuring a stable connection
Compliant with EU RoHS and ELV directives, ensuring adherence to safety standards
Offers a visually appealing design that fits modern industrial aesthetics
Ensures reliable performance even in demanding operational conditions
Supports straightforward integration with existing PCB layouts
Designed for wave solder capabilities, ensuring a stable connection
Compliant with EU RoHS and ELV directives, ensuring adherence to safety standards
Offers a visually appealing design that fits modern industrial aesthetics
Ensures reliable performance even in demanding operational conditions
Supports straightforward integration with existing PCB layouts
Related links
- TE Connectivity, SuperSeal Automotive Connector Accessory Plug 2 Way 1023-DC2
- TE Connectivity, MQS Automotive Connector Accessory Blue 26 Way 185879-2
- TE Connectivity, MQS Automotive Connector Accessory Plug Black 1897421-2
- TE Connectivity, 1840 Automotive Connector Accessory Plug Black 184042-2
- TE Connectivity, HVA280 Automotive Connector Accessory 2103189-2
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Accessory Plug Grey 2388280-2
- TE Connectivity Tab Termination 175266-2
- TE Connectivity Tab Termination 172777-2

