TE Connectivity, BKSHL Automotive Connector Plug Black Thread Mount 2 Way, Threaded Termination 0528-002-6005
- RS Stock No.:
- 471-353
- Distrelec Article No.:
- 304-64-229
- Mfr. Part No.:
- 0528-002-6005
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£144.80
(exc. VAT)
£173.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.80 | £3.62 |
*price indicative
- RS Stock No.:
- 471-353
- Distrelec Article No.:
- 304-64-229
- Mfr. Part No.:
- 0528-002-6005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Crimp Contact | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Mounting Type | Thread Mount | |
| Series | BKSHL | |
| Colour | Black | |
| Termination Method | Threaded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Crimp Contact | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Thread Mount | ||
Series BKSHL | ||
Colour Black | ||
Termination Method Threaded | ||
- COO (Country of Origin):
- US
The TE Connectivity back shell, made from high-quality nylon 66, offers a robust solution for connector installations, presented in a sleek black finish. Designed for use with DEUTSCH DRC connectors, this product allows for a 90-degree body orientation, facilitating versatile applications without compromising on space. Its impressive operational temperature range of -55 to 125 °C ensures performance in harsh environments, making it ideal for a variety of demanding applications. Additionally, with an IP rating of IP6K9K, it guarantees excellent protection against dust and water, enhancing the reliability of your connections. This serviceable part is not just functional but also adheres to critical industry standards, underscoring its commitment to quality and compliance.
Constructed from durable nylon 66 for longevity
Features a 90-degree body orientation for flexible fitting
IP6K9K rating provides exceptional resistance to environmental elements
Serviceable design allows for easy maintenance and replacement
Low halogen content ensures safer environmental compliance
Compatible with a wide range of DEUTSCH DRC housings for versatility
Meets EU RoHS and ELV compliance ensuring reduced hazardous substances
Features a 90-degree body orientation for flexible fitting
IP6K9K rating provides exceptional resistance to environmental elements
Serviceable design allows for easy maintenance and replacement
Low halogen content ensures safer environmental compliance
Compatible with a wide range of DEUTSCH DRC housings for versatility
Meets EU RoHS and ELV compliance ensuring reduced hazardous substances
Related links
- Flowline Level Switch
- Molex Header
- EUROSTAT Vacuum
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Amphenol RF Straight RF Adapter SMA Socket to SMA Socket
- Amphenol RF 50Ω Straight SMA RF Terminator 1W Average Power Rating
- Socomec Fuse Switch Disconnector 50A Max Current
- 3M 8300 50 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch

