TE Connectivity, 965907 Automotive Connector Socket Grey Cable Mount 1 Way 965907-6
- RS Stock No.:
- 470-008
- Distrelec Article No.:
- 304-65-334
- Mfr. Part No.:
- 965907-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £137.65 | £0.688 |
*price indicative
- RS Stock No.:
- 470-008
- Distrelec Article No.:
- 304-65-334
- Mfr. Part No.:
- 965907-6
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Type | Automotive Connectors | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | 965907 | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Type Automotive Connectors | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series 965907 | ||
Colour Grey | ||
Related links
- Deutsch Screw Termination DT04-2P-TN31 / 1-2303812-2
- TE Connectivity, .187 Series Automotive Connector Socket Grey Cable Mount 2 Way 6-176143-6
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Grey Cable Mount 6 Way 776433-2
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Grey Cable Mount 6 Way 776531-2
- TE Connectivity Wire
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 6 Way 2-963212-1
- TE Connectivity Wire Termination 2-967650-1
- TE Connectivity Automotive Connector Socket Grey Cable Mount 48 Way 2366036-2