Amphenol Industrial, ATP04 Automotive Connector Socket Black Flange Mount 2 Way, Crimp Termination ATP04-2P-PM07G
- RS Stock No.:
- 434-174
- Mfr. Part No.:
- ATP04-2P-PM07G
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£3.74
(exc. VAT)
£4.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 588 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.74 |
| 10 - 24 | £3.44 |
| 25 + | £3.10 |
*price indicative
- RS Stock No.:
- 434-174
- Mfr. Part No.:
- ATP04-2P-PM07G
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 25A | |
| Mounting Type | Flange Mount | |
| Series | ATP04 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 2 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 25A | ||
Mounting Type Flange Mount | ||
Series ATP04 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 2 Pin Receptacle features a screw panel mount, includes a gasket, and comes in black. It is designed for AWG 10 to 14, has an amperage rating of 25A, and uses a pin contact type.
Housing material is thermoplastic
Seal silicone rubber
Mating cycles is 100
Seal material are silicone elastomer
Seal silicone rubber
Mating cycles is 100
Seal material are silicone elastomer
Related links
- Amphenol Industrial Crimp Termination ATP04-2P-BLK
- Amphenol Industrial Crimp Termination ATP04-4P-SR01BK
- Amphenol Industrial Crimp Termination ATP04-2P-EC01
- Amphenol Industrial Crimp Termination ATP04-2P
- Amphenol Industrial Crimp Termination ATP04-4P
- Amphenol Industrial Crimp Termination AT04-4P-PM11
- Amphenol Industrial Crimp Termination AT04-3P-CL06
- Amphenol Industrial Crimp Termination AT04-6P-PM12

