Amphenol Industrial, AT04 Automotive Connector Socket Black Flange Mount 3 Way, Crimp Termination AT04-3P-CL06
- RS Stock No.:
- 434-070
- Mfr. Part No.:
- AT04-3P-CL06
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 994 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.71 |
| 10 - 24 | £2.49 |
| 25 + | £2.25 |
*price indicative
- RS Stock No.:
- 434-070
- Mfr. Part No.:
- AT04-3P-CL06
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 13A | |
| Mounting Type | Flange Mount | |
| Series | AT04 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 3 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 13A | ||
Mounting Type Flange Mount | ||
Series AT04 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 3 Position Receptacle Flange Mount Connector features a pin design, comes in black, and has a reduced diameter seal. It is comparable to PN DT04-3P-CL06.
IP Rating IP67 in mated condition
Housing material is thermoplastic
Seal material is silicone rubber
Housing material is thermoplastic
Seal material is silicone rubber
Related links
- Amphenol Industrial Crimp Termination AT04-3P-PM11
- Amphenol Industrial Crimp Termination AT04-4P-PM11
- Amphenol Industrial Crimp Termination AT04-6P-PM12
- Amphenol Industrial Crimp Termination AT04-4P-L012
- Amphenol Industrial Crimp Termination AT04-3P-SR01BLK
- Amphenol Industrial Crimp Termination AT04-08PA-PM11
- Amphenol Industrial Crimp Termination AT04-3P-RD01
- Amphenol Industrial Crimp Termination AT04-12PA-PM11

