Amphenol Industrial, ATP04 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination ATP04-4P-SR01BK
- RS Stock No.:
- 434-130
- Mfr. Part No.:
- ATP04-4P-SR01BK
- Brand:
- Amphenol Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 434-130
- Mfr. Part No.:
- ATP04-4P-SR01BK
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Type | Connector | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 25A | |
| Mounting Type | Cable Mount | |
| Series | ATP04 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Type Connector | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 25A | ||
Mounting Type Cable Mount | ||
Series ATP04 | ||
Colour Black | ||
Termination Method Crimp | ||
The Amphenol Industrial 4 Position Receptacle is a pin connector with strain relief, a black body, and requires Wedge lock AWP-4P.
Housing material is thermoplastic
Seal material is silicone rubber
Contact Type are Pin
Seal material is silicone rubber
Contact Type are Pin
Related links
- Amphenol Industrial Crimp Termination ATP04-2P-BLK
- Amphenol Industrial Crimp Termination ATP04-4P
- Amphenol Industrial Crimp Termination ATP04-2P-PM07G
- Amphenol Industrial Crimp Termination AT04-4P-SR01BLK
- Molex Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 98817-1041
- Delphi Crimp Termination 12020832
- Delphi Crimp Termination 15410728
- Delphi Crimp Termination 15487756

