Amphenol Industrial, AT06 Automotive Connector PL Grey Cable Mount 4 Way, Crimp Termination AT06-4S-SS01
- RS Stock No.:
- 434-161
- Mfr. Part No.:
- AT06-4S-SS01
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£1.61
(exc. VAT)
£1.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,168 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.61 |
| 10 - 24 | £1.48 |
| 25 + | £1.33 |
*price indicative
- RS Stock No.:
- 434-161
- Mfr. Part No.:
- AT06-4S-SS01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Number of Contacts | 4 | |
| Gender | PL | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | Cable Mount | |
| Series | AT06 | |
| Colour | Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 4 | ||
Gender PL | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Series AT06 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 4 way Plug is a female connector with a solid rear grommet and endcap, and it includes a Wedge lock. It is comparable to PN# DT06-4S-C017 and DT06-4S-CP01.
RoHS Compliant
IP68 and IP69K protected
IP68 and IP69K protected
Related links
- Amphenol Industrial Crimp Termination AT06-12SA-MM01
- Amphenol Industrial Crimp Termination AT06-6S-SS01
- Amphenol Industrial Crimp Termination AT06-4S-BLK
- Amphenol Industrial Crimp Termination AT06-4S-MM01BLK
- Amphenol Industrial Crimp Termination AT06-08SB
- Amphenol Industrial Crimp Termination AT06-12SB
- Amphenol Industrial Crimp Termination AT06-6S-BLK
- Amphenol Industrial Crimp Termination AT06-12SB-RD01

