Amphenol Industrial, AT06 Automotive Connector Plug Grey Cable Mount 6 Way, Crimp Termination AT06-6S-SS01

Bulk discount available

Subtotal (1 unit)*

£2.18

(exc. VAT)

£2.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,082 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.18
10 - 24£2.01
25 +£1.81

*price indicative

RS Stock No.:
434-091
Mfr. Part No.:
AT06-6S-SS01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Type

Connector

Gender

Male

Number of Rows

3

Current Rating

13A

Mounting Type

Cable Mount

Series

AT06

Colour

Grey

Termination Method

Crimp

COO (Country of Origin):
CN
The Amphenol Industrial 6-Socket Plug from AT Series features a blocked grommet.

Housing material is thermoplastic
Seal material is silicone rubber

Related links