Amphenol Industrial, AT13 Automotive Connector Socket Black Through Hole 24 Way, Solder Termination AT13-24PAB-BM03
- RS Stock No.:
- 434-092
- Mfr. Part No.:
- AT13-24PAB-BM03
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£68.20
(exc. VAT)
£81.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.20 |
*price indicative
- RS Stock No.:
- 434-092
- Mfr. Part No.:
- AT13-24PAB-BM03
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Number of Contacts | 24 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | Through Hole | |
| Series | AT13 | |
| Colour | Black | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 24 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Through Hole | ||
Series AT13 | ||
Colour Black | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Thermoplastic Header features an AB Key, tin plating, and comes in black. It is comparable to PNs DT13-24PAB-R015 and DT13-24PAB-R015.
Contact material is copper alloy
Plating are Tin
IP Rating IP67 in mated condition
Housing material is thermoplastic
Plating are Tin
IP Rating IP67 in mated condition
Housing material is thermoplastic
Related links
- Amphenol Industrial Solder Termination AT13-48PABCD-BM03
- Amphenol Industrial, AT Automotive Connector Plug Black Flange Mount 8 Way AT13-08PB-BM03
- Amphenol Industrial Solder Termination ATM13-12PA-12PB-BM03
- Amphenol Industrial Solder Termination ATM13-12PA-12PC-BM03
- Amphenol Industrial Solder Termination ATM13-12PB-12PD-BM03
- Amphenol Industrial Solder Termination ATM13-12PB-12PC-BM03
- Amphenol Industrial Solder Termination ATM13-12PA-12PD-BM03
- Amphenol Industrial Solder Termination ATM13-12PC-12PD-BM03

