Amphenol Industrial, AT13 Automotive Connector Socket Black Through Hole 48 Way, Solder Termination AT13-48PABCD-BM03

Subtotal (1 unit)*

£105.35

(exc. VAT)

£126.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.35

*price indicative

RS Stock No.:
434-155
Mfr. Part No.:
AT13-48PABCD-BM03
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Type

Connector

Number of Contacts

48

Gender

Female

Number of Rows

2

Current Rating

13A

Mounting Type

Through Hole

Series

AT13

Colour

Black

Termination Method

Solder

COO (Country of Origin):
CN
The Amphenol Industrial AT Header Thermoplastic 4X12 SIZE 16 ABCD Key features tin plating and comes in black. It is comparable to PNs# DT13-48PABCD-R015.

Contact material is copper alloy
Plating are Tin
IP Rating IP67
Housing material is thermoplastic

Related links