TE Connectivity, 1326031-9, 1326031-9 Male Tab
- RS Stock No.:
- 477-023
- Mfr. Part No.:
- 1326031-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 3000 units)*
£946.48
(exc. VAT)
£1,135.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Pack(s) | Per Pack | Per unit* | 
|---|---|---|
| 1 + | £946.48 | £0.315 | 
*price indicative
- RS Stock No.:
- 477-023
- Mfr. Part No.:
- 1326031-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Series | 1326031-9 | |
| Gender | Male | |
| Contact Plating | Tin | |
| Series Number | 1326031-9 | |
| Select all | ||
|---|---|---|
| Brand TE Connectivity | ||
| Type Tab | ||
| Series 1326031-9 | ||
| Gender Male | ||
| Contact Plating Tin | ||
| Series Number 1326031-9 | ||
- COO (Country of Origin):
- US
The TE Connectivity tab terminal is expertly designed for robust connections in automotive applications, facilitating seamless integration with 16 AWG wire. With its precise 2.8 mm tab width and tin plating, it promises optimum conductivity and durability. The terminal not only meets stringent industry standards but also supports a variety of connector systems, making it a versatile choice for engineers. Its sealable nature ensures enhanced protection against environmental factors, whilst the efficient crimp termination method guarantees reliable performance. Suitable for a broad range of uses, this product embodies quality and innovation, assuring users of dependability in demanding conditions.
Sealable design offers added protection against moisture and debris
Flexible compatibility with wire insulation diameter ranges enhances usability
Robust terminal seal with single wire seal type ensures effective sealing
Offers low halogen content, promoting environmental safety
High current transmission capacity supports a variety of applications
Packaged quantity of 3000 units optimises operational efficiency for larger projects
Low maintenance requirements contribute to long-term reliability
Flexible compatibility with wire insulation diameter ranges enhances usability
Robust terminal seal with single wire seal type ensures effective sealing
Offers low halogen content, promoting environmental safety
High current transmission capacity supports a variety of applications
Packaged quantity of 3000 units optimises operational efficiency for larger projects
Low maintenance requirements contribute to long-term reliability
Related links
- TE Connectivity 1488208-1 Male Tab
- TE Connectivity 282109-5 1 Way Cable Male Tab
- TE Connectivity Wire Male Tab Terminal
- TE Connectivity 1.2 1 Way Cable Mount Male Tab Terminal
- TE Connectivity Wire Female Tab Terminal
- TE Connectivity PRONER .110 Uninsulated Male Spade Connector 2.79 x 0.51mm Tab Size
- TE Connectivity Male Tab Contact for use with Slim Seal SSL Connector
- TE Connectivity, AMP 1 Way Cable Mount Socket Socket Contact
