TE Connectivity, 28210, 282109-5 1 Way Cable Male Tab

Subtotal (1 reel of 4000 units)*

£429.46

(exc. VAT)

£515.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£429.46£0.107

*price indicative

RS Stock No.:
467-032
Mfr. Part No.:
282109-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab

Series

28210

Gender

Male

Contact Plating

Tin

Number of Contacts

1

Mounting Type

Cable

Series Number

282109-5

COO (Country of Origin):
DE
The TE Connectivity Automotive terminal is specifically designed for reliability and optimal performance in various automotive applications. With a robust construction, it features a compact tab design that ensures a secure connection essential for maintaining vehicle functionality. The terminal's compatibility with a range of wire sizes from 18 to 15 AWG, coupled with its low power transmission capacity of up to 24 A, makes it an ideal choice for automotive wiring. The use of high-quality materials ensures durability and resistance to wear, ensuring long-lasting service. Furthermore, the terminal is designed with ease of use in mind, simplifying installation and enhancing efficiency in vehicle manufacturing. This terminal is part of a series that is well-regarded for its versatile application across different connector systems, ensuring that engineers and designers find it a dependable component for their projects.

Compact size contributes to reduced weight and space in applications
Designed with a clean body for improved primary locking feature and reliability
Single wire seal type ensures optimal protection against environmental conditions
Constructed from high-quality materials to enhance durability and longevity
Crimp termination offers secure connections that withstand automotive demands
Operating temperature range accommodates challenging environments
Reel packaging method allows for efficient storage and dispensing
Compliant with EU standards, ensuring it meets stringent environmental regulations

Related links