TE Connectivity, MCON 1.2mm, 1.2 1 Way Cable Mount Male Tab Terminal
- RS Stock No.:
- 480-688
- Mfr. Part No.:
- 1718760-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£8,721.50
(exc. VAT)
£10,465.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £8,721.50 | £1.454 |
*price indicative
- RS Stock No.:
- 480-688
- Mfr. Part No.:
- 1718760-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab Terminal | |
| Series | MCON 1.2mm | |
| Gender | Male | |
| Contact Plating | Gold | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Series Number | 1.2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Series MCON 1.2mm | ||
Gender Male | ||
Contact Plating Gold | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Series Number 1.2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity tab terminal is engineered to deliver reliable connectivity for automotive applications, accommodating wire sizes ranging from 20 to 18 AWG. With a width of 1.2 mm, it ensures a secure fit for optimal performance. Designed for ease of usage, it features a sealing capability that enhances durability and resistance to environmental factors. The incorporation of gold plating ensures superior conductivity while maintaining resistance to corrosion. This component is specifically crafted to meet the demands of modern electrical systems, delivering efficient performance in a compact design. Whether for new constructions or replacements, this tab terminal is an ideal choice for those seeking both quality and longevity in their electrical solutions.
Designed for compatibility with a variety of automotive applications
Includes a primary locking feature for reliable connection stability
Sealable design enhances performance in challenging environments
Supports crimp termination, allowing for quick and secure attachment to wires
Constructed to withstand harsh operating temperatures, ensuring dependability in diverse conditions
Manufactured with a focus on efficiency, featuring a low-profile design
Complies with industry standards, assuring quality and safety in use
Includes a primary locking feature for reliable connection stability
Sealable design enhances performance in challenging environments
Supports crimp termination, allowing for quick and secure attachment to wires
Constructed to withstand harsh operating temperatures, ensuring dependability in diverse conditions
Manufactured with a focus on efficiency, featuring a low-profile design
Complies with industry standards, assuring quality and safety in use
Related links
- TE Connectivity, MCON Male
- TE Connectivity Wire Male Tab Terminal
- TE Connectivity 1718350 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1718348 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1670 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1534594 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 3 Way 1-1718644-1
- TE Connectivity Extraction Tool MCON Contact, Contact size 1.2mm
