TE Connectivity Wire Female Tab Terminal

Subtotal (1 tape of 50 units)*

£7.21

(exc. VAT)

£8.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 715 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£7.21£0.144

*price indicative

Packaging Options:
RS Stock No.:
304-963
Mfr. Part No.:
6-928918-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab Terminal

Gender

Female

Contact Plating

Tin

Current Rating

7.5A

Mounting Type

Wire

Termination Method

Crimp

Minimum Operating Temperature

-40°C

Width

0.63mm

Maximum Operating Temperature

+120°C

COO (Country of Origin):
DE
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.

Locking lance
Tin plating for wire contact termination area
RoHS compliant

Related links