TE Connectivity Wire Female Receptacle Terminal

Subtotal (1 reel of 1800 units)*

£243.67

(exc. VAT)

£292.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£243.67£0.135

*price indicative

RS Stock No.:
304-903
Mfr. Part No.:
1241402-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Gender

Female

Contact Plating

Tin

Current Rating

17A

Mounting Type

Wire

Termination Method

Crimp

Minimum Operating Temperature

-40°C

Width

6.3mm

Maximum Operating Temperature

+130°C

COO (Country of Origin):
BE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and operates within a temperature range of -40 to 130°C. It features a crimp termination method, designed to terminate to wire. The receptacle style is 180°, making it suitable for various wire-to-wire applications.

Locking lance
Tin plating for wire contact termination area
RoHS compliant

Related links