TE Connectivity Spacer for use with Hard Metric Connectors
- RS Stock No.:
- 472-381
- Distrelec Article No.:
- 304-65-170
- Mfr. Part No.:
- 352129-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£161.05
(exc. VAT)
£193.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.05 | £1.611 |
*price indicative
- RS Stock No.:
- 472-381
- Distrelec Article No.:
- 304-65-170
- Mfr. Part No.:
- 352129-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Hard Metric Connectors | |
| Accessory Type | Spacer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Hard Metric Connectors | ||
Accessory Type Spacer | ||
- COO (Country of Origin):
- PL
The TE Connectivity Innovative spacer is designed for optimal performance within the Z-PACK series, providing seamless integration in your electronic assemblies. The robust construction ensures durability, making it ideal for applications where reliability is paramount. Its compact design allows for efficient use of space, catering to modern design specifications. With compliance to various directives such as EU RoHS and REACH, this product aligns with environmental standards, making it a responsible choice for todays conscientious manufacturers. This spacer is not only functional but also enhances the overall assembly with its technically advanced features, ensuring that your projects are both efficient and effective in achieving desired outcomes.
Ensures compatibility with a variety of board-to-board headers
Facilitates stable connections in high-density applications
Constructed from high-quality materials for enhanced longevity
Complies with stringent international environmental regulations
Designed to support efficient thermal management in assemblies
Offers flexibility for custom configurations in electronic designs
Facilitates stable connections in high-density applications
Constructed from high-quality materials for enhanced longevity
Complies with stringent international environmental regulations
Designed to support efficient thermal management in assemblies
Offers flexibility for custom configurations in electronic designs
Related links
- TE Connectivity Latch for use with Hard Metric Connectors
- TE Connectivity Receptacle 5 Row, 30 Way
- TE Connectivity Female 4 Row, 40 Way
- TE Connectivity Male 25 Column
- TE Connectivity, IPT-HD Automotive Connector Covers for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Shielded Automotive Connector for use with IPT-HD Power Bolt Connectors
- TE Connectivity AMPSEAL Female 23 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
