TE Connectivity, Mark III Receptacle 5 Way Crimp Terminal Housings for use with Terminals
- RS Stock No.:
- 469-920
- Distrelec Article No.:
- 304-61-726
- Mfr. Part No.:
- 521780-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£150.73
(exc. VAT)
£180.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.73 | £1.005 |
*price indicative
- RS Stock No.:
- 469-920
- Distrelec Article No.:
- 304-61-726
- Mfr. Part No.:
- 521780-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Crimp Terminal Housings | |
| For Use With | Terminals | |
| Series | Mark III | |
| Terminal Size | 7.11mm | |
| Body Orientation | Straight | |
| Gender | Receptacle | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Crimp Terminal Housings | ||
For Use With Terminals | ||
Series Mark III | ||
Terminal Size 7.11mm | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is engineered for reliable connectivity in a variety of applications, offering robust performance in both wire-to-board and wire-to-wire configurations. With its positive lock feature and a 5-position design, it ensures secure and stable connections, even in demanding environments. Crafted from durable nylon with a UL 94V-0 flammability rating, this component not only meets stringent safety standards but also performs exceptionally well from -40°C to 105°C. Ideal for free-hanging cable mount applications, it boasts polarization for mating alignment, providing additional assurance during installation. This receptacle is a key choice for professionals seeking high-quality, dependable connections in their projects.
Constructed from high-performance nylon for enhanced durability
Features a positive lock mechanism for added connection security
Designed for easy installation in cable mount applications
Polarised mating alignment aids in ensuring proper connections
Meets stringent UL standards for safety and reliability
Offers compatibility with a range of terminal types for versatile use
Low halogen content contributes to its environmentally friendly profile
Features a positive lock mechanism for added connection security
Designed for easy installation in cable mount applications
Polarised mating alignment aids in ensuring proper connections
Meets stringent UL standards for safety and reliability
Offers compatibility with a range of terminal types for versatile use
Low halogen content contributes to its environmentally friendly profile
Related links
- TE Connectivity Uninsulated, Tin 18 → 14 AWG
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity, EconoSeal J Mark II
- TE Connectivity Positive Lock 187 Receptacle Terminal Uninsulated, Tin 20 → 16 AWG
- TE Connectivity, EconoSeal J Mark II Female
- TE Connectivity, EconoSeal J Mark II TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II Wire Seal
- TE Connectivity, EconoSeal J Mark II 4 Way TPA Lock for use with Automotive Connectors
