TE Connectivity Receptacle Housing
- RS Stock No.:
- 305-135
- Distrelec Article No.:
- 304-64-607
- Mfr. Part No.:
- 1-1564542-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.03
(exc. VAT)
£10.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 17 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.03 | £1.806 |
| 5 - 9 | £8.31 | £1.662 |
| 10 + | £7.50 | £1.50 |
*price indicative
- RS Stock No.:
- 305-135
- Distrelec Article No.:
- 304-64-607
- Mfr. Part No.:
- 1-1564542-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Terminal Size | 6.3mm | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Terminal Size 6.3mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- MA
The TE Connectivity Housing is designed for male terminals and supports wire-to-wire connections, suitable for power circuit applications. It meets IP67 ingress protection standards and has a UL 94V-0 flammability rating. The housing is sealable, rectangular in shape, and features a primary locking mechanism on the terminal. It terminates to wire and cable for secure and reliable connections.
PBT GF30 housing
Black colour
Keyed mating alignment
RoHS compliant
Black colour
Keyed mating alignment
RoHS compliant
Related links
- TE Connectivity Receptacle Housing
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity RECEPTACLE HOUSING for use with Wire & Cable
- TE Connectivity, 293 Receptacle Housing Plug
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity, 281 Receptacle Housing Plug
- TE Connectivity Receptacle Terminal
- TE Connectivity 2mm Pitch 2 Row
