TE Connectivity Receptacle Housing
- RS Stock No.:
- 304-916
- Distrelec Article No.:
- 302-22-209
- Mfr. Part No.:
- 1-967281-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.15
(exc. VAT)
£8.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 954 unit(s) shipping from 24 November 2025
- Plus 64 unit(s) shipping from 24 November 2025
- Plus 195 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.15 |
| 10 - 24 | £6.57 |
| 25 + | £5.93 |
*price indicative
- RS Stock No.:
- 304-916
- Distrelec Article No.:
- 302-22-209
- Mfr. Part No.:
- 1-967281-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Terminal Size | 1.6 mm, 2.8 mm | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Terminal Size 1.6 mm, 2.8 mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- HU
The TE Connectivity Housing is designed for female terminals and supports wire-to-board connections. It is sealable and features a primary locking mechanism on the terminal. The connector terminates to wire and cable and has a rectangular shape for reliable connectivity.
PBT GF housing
Cable exit angle is 180°
EU ELV compliant
RoHS compliant
Cable exit angle is 180°
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity Receptacle Housing
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity RECEPTACLE HOUSING for use with Wire & Cable
- TE Connectivity, 293 Receptacle Housing Plug
- TE Connectivity Receptacle Terminal
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity Receptacle Automotive Connector Terminal
- TE Connectivity, MCP Female 25 Way Carrier for use with Receptacle Inserts
