TE Connectivity Receptacle Housing
- RS Stock No.:
- 304-861
- Distrelec Article No.:
- 304-64-127
- Mfr. Part No.:
- 9-1394050-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.01
(exc. VAT)
£8.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 167 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £7.01 | £1.402 |
| 5 - 9 | £6.46 | £1.292 |
| 10 + | £5.82 | £1.164 |
*price indicative
- RS Stock No.:
- 304-861
- Distrelec Article No.:
- 304-64-127
- Mfr. Part No.:
- 9-1394050-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Terminal Size | 17mm | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Terminal Size 17mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- MA
The TE Connectivity Cover is designed for use with LEAVYSEAL connectors to achieve an IP6K9K rating. It features a 90° cable exit and is made of black PA (polyamide) material, ensuring secure sealing and protection for cables in harsh environments.
EU RoHS compliant
EU ELV compliant
UL 94HB flammability rating
EU ELV compliant
UL 94HB flammability rating
Related links
- TE Connectivity Receptacle Housing
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity RECEPTACLE HOUSING for use with Wire & Cable
- TE Connectivity, 293 Receptacle Housing Plug
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity Receptacle Terminal
- TE Connectivity, 281 Receptacle Housing Plug
- TE Connectivity, MCP Female 25 Way Carrier for use with Receptacle Inserts
