L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-157
- Mfr. Part No.:
- USP2ECF-UABB
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£41.10
(exc. VAT)
£49.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.10 |
| 10 + | £39.62 |
*price indicative
- RS Stock No.:
- 664-157
- Mfr. Part No.:
- USP2ECF-UABB
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Connector Type | USB | |
| Gender | Female | |
| Standards/Approvals | No | |
| Series | USP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Connector Type USB | ||
Gender Female | ||
Standards/Approvals No | ||
Series USP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com Universal Sub-Panel is a modular rack accessory designed to support USB connectivity in structured cabling environments. It features two pre-installed ECF504B-UAB USB couplers housed in a black-finished steel plate, offering a reliable interface for USB A-A connections. This panel integrates with L-coms Universal Master Rack Panel system and supports USB 2.0 to USB 3.0 standards for high-speed data transmission.
Dual USB A A couplers enable secure cable pass through for USB devices
Steel panel construction ensures mechanical strength and long term durability
