Sixton MaxiCut Ultra Blue Reusable Glass, Nylon, Polyester, Spandex, UHMWPE Sleeve, 40 cm
- RS Stock No.:
- 734-253
- Mfr. Part No.:
- 895740-07
- Brand:
- Sixton
Subtotal (1 pair)*
£18.24
(exc. VAT)
£21.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £18.24 |
*price indicative
- RS Stock No.:
- 734-253
- Mfr. Part No.:
- 895740-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Material | Glass, Nylon, Polyester, Spandex, UHMWPE | |
| Product Type | Sleeve | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Cuff Type | Elasticated | |
| Thumb Slot | No | |
| Size | 40 cm | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | MaxiCut Ultra | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | EN ISO 21420: 2020 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Material Glass, Nylon, Polyester, Spandex, UHMWPE | ||
Product Type Sleeve | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Cuff Type Elasticated | ||
Thumb Slot No | ||
Size 40 cm | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series MaxiCut Ultra | ||
EN 388 Puncture Yes | ||
Standards/Approvals EN ISO 21420: 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Sixton Maxicut ultra sleeves are engineered to provide exceptional protection and comfort for various tasks. Designed with a blue UHMWPE-Glass-Nylon, this uncoated gARMent ensures superior dexterity while maintaining robust durability, making it suitable for demanding environments. Measuring 40 cm in length, the sleeves are available in two sizes, fitting seamlessly to your ARM while delivering tested performance metrics. With certifications such as EN ISO 21420 and EN 388, these sleeves stand out for their reliable performance in abrasion, cut, tear, and puncture resistance. The thoughtful composition and stringent testing underscore a commitment to delivering quality protective wear that doesnt compromise on flexibility or safety.
Robust abrasion resistance, exceeding 2000 cycles for enduring use
Enhanced cut resistance with a rating greater than 10.0 index
Strong tear resistance, outperforming 75 newtons to withstand demanding conditions
Effective puncture resistance exceeding 60 newtons for added safety
Silicone-free design prioritising skin health and user comfort
Washer-friendly up to 40°C for easy maintenance
Available in two distinct sizes to ensure a fit tailored to individual needs
Packaged efficiently with 12 pairs per Poly bag, facilitating better inventory management
Related links
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5740 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra Blue Reusable Polyester Protective Sleeve, 10/XL
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector, 10
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector, S
- ATG MaxiCut Ultra Blue Polyester Tungsten Nylon Work Gloves 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue UHMWPE Polyester Tungsten Work Gloves 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue UHMWPE Tungsten Spandex Work Glove 240mm, Nitrile Foam Coating
