Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XL Hi-Vis
- RS Stock No.:
- 641-530
- Mfr. Part No.:
- 21581-327-01017-XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£102.25
(exc. VAT)
£122.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.25 |
*price indicative
- RS Stock No.:
- 641-530
- Mfr. Part No.:
- 21581-327-01017-XL
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Standards Met | EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | |
| Hi-Vis | Yes | |
| Clothing Type | T-shirt | |
| Colour | Hi-Viz Yellow/Navy | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Standards Met EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | ||
Hi-Vis Yes | ||
Clothing Type T-shirt | ||
Colour Hi-Viz Yellow/Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear ACCELERATE MULTISAFE Premium Long-Sleeved T-Shirt is a flame-retardant garment designed in a modern fit with fluorescent contrast colour for added visibility. It features a round neck with ribbing, a neckband, and an internal neck yoke for enhanced comfort and durability. Made from a soft and breathable knit fabric blend, it offers reliable protection without compromising on comfort. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, B1, C1, F1), EN 61482-1-2 APC 1, EN IEC 61482-1-1 and EN 13758-2 UPF 40+ standards.
Great protection with anti static and flame retardant properties
Protects from electric arcs
Protects against the harmful UV rays
Tape over the sewing at the neck so the seam does not cause irritation
Protects from electric arcs
Protects against the harmful UV rays
Tape over the sewing at the neck so the seam does not cause irritation
Related links
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXXXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, S Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, L Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, M Hi-Vis
