Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXL Hi-Vis

Subtotal (1 unit)*

£102.25

(exc. VAT)

£122.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.25

*price indicative

RS Stock No.:
641-523
Mfr. Part No.:
21581-327-01017-2XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XXL

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

T-shirt

Colour

Hi-Viz Yellow/Navy

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear ACCELERATE MULTISAFE Premium Long-Sleeved T-Shirt is a flame-retardant garment designed in a modern fit with fluorescent contrast colour for added visibility. It features a round neck with ribbing, a neckband, and an internal neck yoke for enhanced comfort and durability. Made from a soft and breathable knit fabric blend, it offers reliable protection without compromising on comfort. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, B1, C1, F1), EN 61482-1-2 APC 1, EN IEC 61482-1-1 and EN 13758-2 UPF 40+ standards.

Great protection with anti static and flame retardant properties
Protects from electric arcs
Protects against the harmful UV rays
Tape over the sewing at the neck so the seam does not cause irritation

Related links