Subtotal (1 unit)*
£187.50
(exc. VAT)
£225.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 40 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.50 |
*price indicative
- RS Stock No.:
- 656-348
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150cm | |
| Thickness | 11.5mm | |
| Width | 85cm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150cm | ||
Thickness 11.5mm | ||
Width 85cm | ||
Anti-Slip Yes | ||
- COO (Country of Origin):
- PL
The RS Pro Anti-fatigue cushioned safety mats are specifically designed for industrial work environments, offering a high-visibility safety edge for added awareness. Their cushioned surface provides superior comfort for individuals standing for long periods on hard floors or working at ground level, helping to relieve pressure on muscles and joints. The impact-absorbing foam core ensures effective support, while the diamond-textured pattern enhances grip, reducing the risk of slips and improving safety. This combination of ergonomic design and slip-resistant features makes these mats an ideal choice for workplaces that prioritize both comfort and safety.
Safety model with bright coloured edging
Anti-fatigue mat for industrial areas
Impact absorbing foam core for relief of muscles and joints
Cushioned for long standing comfort with low profile edges
Easy to clean and repositioned
Can be used indoors and outdoors
Anti-fatigue mat for industrial areas
Impact absorbing foam core for relief of muscles and joints
Cushioned for long standing comfort with low profile edges
Easy to clean and repositioned
Can be used indoors and outdoors
Related links
- Anti-Fatigue Mat, 85cm x 60cm x 11.5mm
- ID Group M69 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 23mm
- Notrax 479 PVC Anti-Fatigue Mat, 91cm x 150cm x 14mm
- ID Group M68 Rubber Anti-Fatigue Mat, 1m x 150cm x 23mm
- ID Group M65 Rubber Anti-Fatigue Mat, 1m x 150cm x 17mm
- Notrax 417 Microcellular Vinyl Anti-Fatigue Mat, 91cm x 150cm x 12.7mm
- Notrax 826 PVC Anti-Fatigue Mat, 91cm x 150cm x 14mm
- ID Group M22 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 14mm
